See an Error?

174045-2

TE Connectivity / AMP
571-174045-2

174045-2

Mfr.:

Description:
Automotive Connectors HSG PLG 2X06P F/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 632

Stock:

6 632 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- Ft
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
297,57 Ft 297,57 Ft
271,83 Ft 2 718,30 Ft
212,94 Ft 21 294,00 Ft
207,09 Ft 103 545,00 Ft
186,42 Ft 186 420,00 Ft
181,74 Ft 1 817 400,00 Ft
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
12 Position
2.5 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
.040 MULTILOCK
MULTILOCK
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Description/Function: Multilock Connector System
Height: 18.9 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 18.5 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5 mm
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Width: 18.1 mm
Unit Weight: 2 g
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

.040 MULTILOCK Connectors

TE Connectivity's (TE) .040 MULTILOCK Series incorporate contacts and connectors designed to be used in automotive applications. The connectors can be used in wire-to-wire or wire-to-board applications, and the available number of positions range from 2-64. The contacts for the TE .040 MULTILOCK Series are available in several finishes and accept a wire range from 22-14 AWG.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.

Image Description
TE Connectivity 776164-1
Automotive Connectors PLG 35 POS F/H BLK
TE Connectivity 174046-2
Automotive Connectors 040 MULTILOCK PLUG 1
TE Connectivity 776181-1
Automotive Connectors 0.040 MULTILOCK RCPT
TE Connectivity 1062-16-0622 (Cut Strip)
Automotive Connectors SZ 16 STAMP CONT SKT CUT STRIP OF 100
TE Connectivity 175966-2
Automotive Connectors 040 MLC II PLUG HSG ASSM 16P
TE Connectivity 174058-2
Automotive Connectors 040 12 POS RECPT
TE Connectivity 173681-1 (Cut Strip)
Headers & Wire Housings PIN 22-18 AWG REEL Cut Strip of 100
TE Connectivity 174047-2
Automotive Connectors HSG PLG 2X10P F/H
TE Connectivity 173682-1 (Cut Strip)
Automotive Connectors 040 HD TAB CONTACT Cut Strip of 100
TE Connectivity 175180-1 (Cut Strip)
Automotive Connectors 040MLC SKT 22-20 Cut Strips of 100