See an Error?

175265-1

TE Connectivity / AMP
571-175265-1

175265-1

Mfr.:

Description:
Automotive Connectors 040MLC SKT 22-18 CU/SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70 209

Stock:

70 209 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 70209 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

-,-- Ft
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
76,05 Ft 76,05 Ft
54,21 Ft 542,10 Ft
44,46 Ft 4 446,00 Ft
42,51 Ft 21 255,00 Ft
34,71 Ft 34 710,00 Ft
31,98 Ft 79 950,00 Ft
Full Reel (Order in multiples of 5000)
30,42 Ft 152 100,00 Ft
27,30 Ft 273 000,00 Ft
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
-
-
-
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
18 AWG
.040 MULTILOCK
MULTILOCK
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Type: Socket (Female)
Features: Multilock Connectors and Contacts
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Type: Quick Connect
Wire Gauge Range: 22 AWG to 18 AWG
Unit Weight: 422 mg
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

.040 MULTILOCK Connectors

TE Connectivity's (TE) .040 MULTILOCK Series incorporate contacts and connectors designed to be used in automotive applications. The connectors can be used in wire-to-wire or wire-to-board applications, and the available number of positions range from 2-64. The contacts for the TE .040 MULTILOCK Series are available in several finishes and accept a wire range from 22-14 AWG.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.

Image Description
TE Connectivity 917978-1
Automotive Connectors HYBRID MK-2 PLUG HSG ASSY 12P
TE Connectivity 917989-1
Automotive Connectors HYBRID MK-2 PLUG HSG ASSY 22P
TE Connectivity 917981-1
Automotive Connectors HYBRID MK-2 PLUG HSG ASSY 16P
TE Connectivity 179054-6
Automotive Connectors 040 MLC MK-2 PLUG ASSY 16P
TE Connectivity 175269-1 (Loose Piece)
Automotive Connectors 070 REC (M) FOR NSCC Loose Piece
TE Connectivity 1438759-1
Automotive Connectors 22WAY HYBRID .040/2.8 PLUG ASSY KEY B
TE Connectivity 316372-6
Automotive Connectors 040 II SRS MK-II 24P PLUG ASY
TE Connectivity 175269-1 (Cut Strip)
Automotive Connectors 070 REC (M) FOR NSCC Cut Strips of 100
TE Connectivity 179679-6
Automotive Connectors PLUG ASSY 25 POS