TM040040-2024-303

Cirque Logo
355-TM0400402024-303

TM040040-2024-303

Mfr.:

Description:
Capacitance Touch Sensor Modules 40mm Round SPI/I2C curved overlay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:

303
Can Dispatch Immediately

On Order:

665
Expected 07-Nov-22

Factory Lead Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- Ft
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
1 3 581,60 Ft 3 581,60 Ft
10 3 325,19 Ft 33 251,90 Ft
25 2 987,38 Ft 74 684,50 Ft
50 2 901,91 Ft 145 095,50 Ft
100 2 560,03 Ft 256 003,00 Ft
250 2 389,09 Ft 597 272,50 Ft
500 2 340,25 Ft 1 170 125,00 Ft
1 000 2 218,15 Ft 2 218 150,00 Ft
Product Attribute Attribute Value
Cirque
Capacitance Touch Sensor Modules
RoHS:  Details
Capacitive Trackpad
SPI
2.5 V to 3.6 V
2.9 mA
+ 85 C
Brand: Cirque
Height: 4.1 mm
Minimum Operating Temperature: - 40 C
Product Type: Touch Sensor Modules
Resolution: 2048 x 1536
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 6,350 g
CNHTS:
8471609000
USHTS:
8471607000
MXHTS:
8471600499
ECCN:
EAR99

GlidePoint Circle Trackpads

Cirque GlidePoint Circle Trackpads are unique round trackpads for use in game controllers, virtual reality controllers and other devices requiring custom and versatile interfaces. The trackpads feature a circle shape that can replace a traditional analog stick or directional pad and are completely customizable. The trackpads can dynamically support different input modes. Set it as a d-pad replacement for quick scrolling through menus, or a precision tracking device for sniper mode. These GlidePoint trackpads feature a capacitive touch system-on-chip and extremely low power consumption making them ideal for battery powered devices. 

Image Description
Pimoroni PIM447 Also Bought Image
Development Boards & Kits - 8051 Trackball Breakout
Mill-Max 3320-0-00-15-00-00-03-0 Also Bought Image
IC & Component Sockets STANDARD I.C. PIN
Wurth Elektronik 687612050002 Also Bought Image
FFC / FPC Jumper Cables WR-FFC .50mm Type 1 12Pin 50mm Length
Molex 15166-0121 Also Bought Image
FFC / FPC Jumper Cables FFC 0.50 Type A 1 2 ckts lgt 76
Cirque TM040040-2024-302 Also Bought Image
Capacitance Touch Sensor Modules 40mm Round SPI/I2C flat overlay
Cirque TM035035-2024-002 Also Bought Image
Capacitance Touch Sensor Modules 35mm Round SPI/I2C flat overlay
Cirque TM023023-2024-002 Also Bought Image
Capacitance Touch Sensor Modules 23mm Round SPI/I2C flat overlay
Cirque TM023023-2024-000 Also Bought Image
Capacitance Touch Sensor Modules 23mm Round SPI/I2C no overlay
Cirque TM035035-2024-000 Also Bought Image
Capacitance Touch Sensor Modules 35mm Round SPI/I2C no overlay