ESP32-WROOM-32

Espressif Systems Logo
Not Assigned

ESP32-WROOM-32

Mfr.:

Description:
Multiprotocol Modules Module 4 MB Flash ESP32-D0WDQ6

Lifecycle:
NRND: Not recommended for new designs.

Availability

Stock:

Product Attribute Attribute Value
Espressif
Multiprotocol Modules
ESP32-WROOM
2.4 GHz to 2.5 GHz
20 dBm
2.7 V
3.6 V
- 40 C
+ 85 C
WiFi
Reel
Brand: Espressif Systems
Data Rate: 150 Mb/s
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/e/g/i/n, Bluetooth
Security: WPA/WPA2/WPA2-Enterprise/WPS
Factory Pack Quantity: 550
Subcategory: Wireless & RF Modules
Unit Weight: 2,500 g
CNHTS:
8517629900
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C