See an Error?

MT46V32M16P-5B:J

Micron Logo
340-122552-TRAY

MT46V32M16P-5B:J

Mfr.:

Description:
DRAM DDR 512M 32MX16 TSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16 376

Stock:

16 376 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- Ft
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
1 2 633,29 Ft 2 633,29 Ft
10 2 405,37 Ft 24 053,70 Ft
25 2 356,53 Ft 58 913,25 Ft
50 2 340,25 Ft 117 012,50 Ft
100 2 100,12 Ft 210 012,00 Ft
250 2 091,98 Ft 522 995,00 Ft
500 1 961,74 Ft 980 870,00 Ft
1 080 1 880,34 Ft 2 030 767,20 Ft
2 160 1 815,22 Ft 3 920 875,20 Ft

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2 865,28 Ft
Min:
1
Product Attribute Attribute Value
Micron Technology
DRAM
RoHS:  Details
SDRAM - DDR
SMD/SMT
TSOP-66
16 bit
32 M x 16
512 Mbit
200 MHz
700 ps
2.7 V
2.5 V
85 mA
0 C
+ 70 C
MT46V
Tray
Brand: Micron
Moisture Sensitive: Yes
Product Type: DRAM
Factory Pack Quantity: 1080
Subcategory: Memory & Data Storage
Unit Weight: 8,396 g
This functionality requires JavaScript to be enabled.
CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320028
MXHTS:
8542320201
ECCN:
EAR99

DDR SDRAM

Micron DDR SDRAM is revolutionary and pioneering technology that allows applications to transfer data on the rising and falling edges of a clock signal. This doubles bandwidth and improves performance over SDR SDRAM. To achieve this functionality, Micron uses a 2n-prefetch architecture where the internal data bus is double the size of the external data bus, so data capture can happen two times each clock cycle.

Image Description
ECS ECS-CTP-4.00-30-TR Also Bought Image
Resonators 4.00MHz Ceramic Resonator Built in Capacitor 30pF 30 Ohms -40 C 85 C Surface Mount 6.0 x 3.0 x 1.5 mm
Molex 52808-1971 Also Bought Image
FFC & FPC Connectors Easy-On 1mm Conn SMT Vrt 19Ckt
TE Connectivity 2314924-6 Also Bought Image
Board to Board & Mezzanine Connectors 6P,2MM,B-B,REC,DRHZ, 2.8,0.1AU,TB
TE Connectivity 292304-1 Also Bought Image
USB Connectors 4P 'B' RECEPTACLE
onsemi CAT24C512WI-GT3 Also Bought Image
EEPROM 512KB I2C SER EEPROM
Micron Technology MT29F8G08ABACAWP-IT:C Also Bought Image
NAND Flash SLC 8G 1GX8 TSOP
Murata BNX016-01 Also Bought Image
EMI Filter Circuits 40 DB 25V 15A LEADED
Taiyo Yuden UMK107BJ105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R
Samsung Electro-Mechanics CL32A476KOJNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF+/-10% 16V X5R 3 1210
Texas Instruments TPS75925KTTT Also Bought Image
LDO Voltage Regulators 2.5-V Fixed Output 7.5-A