MIKROE-4914

Mikroe
932-MIKROE-4914

MIKROE-4914

Mfr.:

Description:
Current Sensor Development Tools Current 6 Click

Lifecycle:
New Product: New from this manufacturer.

In Stock: 6

Stock:

6 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- Ft
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
11 606,40 Ft 11 606,40 Ft
Product Attribute Attribute Value
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  Details
Add-On Boards
Current Sensor
MAX40080
3.3 V to 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

Current 6 Click

Mikroe Current 6 Click features the Analog Devices MAX40080 fast-response bi-directional current-sense amplifier. The device features ultra-low 5uV input offset voltage, very-low 0.2% gain error. It also includes an analog-to-digital converter with a programmable sample rate and 12-bit resolution featuring I2C compatible interface. It also features a wake-up current-threshold and auto-shutdown mode when the I2C is inactive, designed to minimize power consumption. The current-shunt monitor can measure voltage signals on common-mode voltages ranging from -0.1V (ground sensing) to 36V, independent of the supply voltage.

Image Description
Microchip EV72Y42A
Development Boards & Kits - ARM AVR64DD32 Curiosity Nano Evaluation Kit
Microchip EV76S68A
Development Boards & Kits - ARM SAME51 Curiosity Nano Evaluation Kit
Mikroe MIKROE-1978
Temperature Sensor Development Tools Weather click