OPB355T

Optek / TT Electronics
828-OPB355T

OPB355T

Mfr.:

Description:
Optical Switches, Specialised Slotted Opt Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 532

Stock:

1 532 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1532 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

-,-- Ft
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
1 540,50 Ft 1 540,50 Ft
1 333,80 Ft 133 380,00 Ft
Product Attribute Attribute Value
TT Electronics
Product Category: Optical Switches, Specialised
RoHS:  Details
Transmissive
Through Hole
- 40 C
+ 85 C
OPB355
Bulk
Brand: Optek / TT Electronics
Collector- Emitter Voltage VCEO Max: 30 V
Height: 10.8 mm
If - Forward Current: 20 mA
Ir - Reverse Current: 100 uA
Length: 24.61 mm
Maximum Collector Current: 30 mA
Number of Channels: 1 Channel
Output Type: Photodiode
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Specialized
Sensing Distance: 3.18 mm
Factory Pack Quantity: 300
Subcategory: Optical Switches
Vf - Forward Voltage: 1.3 V
Vr - Reverse Voltage: 2 V
Wavelength: 890 nm
Width: 6.35 mm
Unit Weight: 2 g
                    
Description of Change: The following Optek semiconductor die are
being fabricated at a new wafer production line.The UEC911,
UEC925, UEC9013, and TNT929A photodiodes each have unique size
and do not have an alternate semiconductor that can be
substituted for the affected product.

Change Identification: An effective date code for the move to
the new wafer fab line will be announced after the move is
completed and Optek has completed the qualification tests.

Reason for Change: The wafer fab producing the listed
semiconductors is closing October 31, 2012.Optek has made the
decision to qualify a second wafer fab that is producing other
semiconductors for Optek prior to the closing of the former
wafer fab. This will enable the qualification of the listed
semiconductors to begin immediately.


Affected Part Numbers:
828-OP905
828-OP906
828-OP910
828-OP950
828-OP954
828-OP955
828-OP993
828-OP999
828-OPB355N
828-OPB355T
828-OPR5910
828-OPR5925
828-OPR5911
828-OPR5913
828-OPR5915


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-3
This functionality requires JavaScript to be enabled.
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS