TBLH12V-500-11BK

Same Sky
179-TBLH12V-500-11BK

TBLH12V-500-11BK

Mfr.:

Description:
Fixed Terminal Blocks Screwless, High Temperature, Vertical, 5.00 mm pitch, Black with Gray Button

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 462   Multiples: 231

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
1 106,76 Ft 511 323,12 Ft
1 078,69 Ft 1 245 886,95 Ft

Product Attribute Attribute Value
Same Sky
Product Category: Fixed Terminal Blocks
RoHS:  
11 Position
5 mm
PCB Mount
10 A
300 V
24 AWG
16 AWG
PCB Mount
Black
Brand: Same Sky
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 8.5 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 54.2 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 231
Subcategory: Terminal Blocks
Termination Style: SMD/SMT