104030087

Seeed Studio
713-104030087

104030087

Mfr.:

Description:
Display Development Tools Seeed Studio Round Display for XIAO - 1.28" Touch Screen, 240x240 resolution, Smart Home, Wearables

Lifecycle:
New Product: New from this manufacturer.

In Stock: 129

Stock:

129
Can Dispatch Immediately

On Order:

21
Expected 08-Jan-24

Factory Lead Time:

4
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- Ft
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
6 528,60 Ft 6 528,60 Ft
Product Attribute Attribute Value
Seeed Studio
Product Category: Display Development Tools
Expansion Boards
USB
Brand: Seeed Studio
Dimensions: 43 mm x 43 mm
Display Type: LCD
For Use With: XIAO
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices and healthcare devices.

Image Description
Seeed Studio 113991114
Multiprotocol Modules XIAO ESP32S3 - 2.4GHz WiFi, BLE 5.0, Dual-Core, Battery Charge,Smart Homes, IoT, Wearable Devices, Robotics
Seeed Studio 113991115
Development Boards & Kits - ARM Seeed Studio XIAO ESP32S3 Sense - 2.4GHz Wi-Fi, BLE 5.0, OV2640 Camera Sensor, Embedded ML
Seeed Studio 113991054
Multiprotocol Modules Seeed Studio XIAO ESP32C3
Seeed Studio 103030356
Development Boards & Kits - AVR Seeed Studio XIAO Expansion Board
Seeed Studio 102010328
Development Boards & Kits - ARM Seeed Studio XIAO SAMD21
Seeed Studio 103990623
Antennas 2.4GHz Rod Antenna for XIAO ESP32C3
Seeed Studio 110010024
Enclosures for Single Board Computing Acrylic Case for Seeeduino XIAO
Seeed Studio 102010448
Bluetooth Development Tools - 802.15.1 Seeed Studio XIAO nRF52840, MicroPython - Bluetooth 5.0
Seeed Studio 102010469
Bluetooth Development Tools - 802.15.1 Seeed Studio nRF52840 Sense
Seeed Studio 102010428
Development Boards & Kits - ARM Seeed Studio XIAO RP2040