PAD50-E3

Vishay Semiconductors Logo
781-PAD50-E3

PAD50-E3

Mfr.:

Description:
Rectifiers RECOMMENDED ALT 781-PAD50

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Vishay
Rectifiers
RoHS:  Details
Through Hole
TO-18
35 V
50 mA
Standard Recovery Rectifiers
Single
1.5 V
50 pA
- 55 C
+ 175 C
PAD
Bulk
Brand: Vishay Semiconductors
Height: 5.33 mm
Length: 5.84 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Width: 5.84 mm
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99