AS5047D-TS_EK_AB

ams Logo
985-AS5047D-TS_EK_AB

AS5047D-TS_EK_AB

Mfr.:

Description:
Magnetic Sensor Development Tools Adapter Board

In Stock: 62

Stock:

62 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- Ft
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
1 6 450,33 Ft 6 450,33 Ft
5 6 442,71 Ft 32 213,55 Ft
Product Attribute Attribute Value
ams OSRAM
Magnetic Sensor Development Tools
RoHS:  Details
Adapter Boards
Magnetic Position Sensor
AS5047D
3.3 V, 5 V
Bulk
Brand: ams
Description/Function: Evaluation kit adapter board
For Use With: -
Interface Type: SPI, ABI, UVW, PWM
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600772
Unit Weight: 21,716 g
TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

AS5047D Magnetic Position Adapter Board

ams OSRAM AS5047D Magnetic Position Adapter Board enables quick and easy evaluation of the principle function of the AS5047D magnetic position sensor within the user's own system design. Developed using a small factor board, AS5047D includes the position sensor with its required external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to the user's application.

Image Description
ams OSRAM AS5047D-ATSM Associated Product Image
Board Mount Hall Effect/Magnetic Sensors 14-Bit Magnetic Snsr 11-Bit ABI Program
Image Description
Microchip MCP3461T-E/ST Also Bought Image
Analog to Digital Converters - ADC 16-bit delta-sigma ADC, Single channel, 3V
Microchip MCP23S18-E/SP Also Bought Image
Interface - I/O Expanders 16B I/O Expander SPI interface
ams OSRAM AS5047P-TS_EK_AB Also Bought Image
Magnetic Sensor Development Tools Adapter Board
Panasonic ERJ2RKD2003X Also Bought Image
Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 200KOhm
ams OSRAM AS5147P-TS_EK_AB Also Bought Image
Magnetic Sensor Development Tools Adapter Board
Microchip AT42QT2120-SU Also Bought Image
Capacitive Touch Sensors QTouchADC-BSW Proximity Detection
Adafruit 1362 Also Bought Image
Touch Sensor Development Tools AT42QT1070 Touch Sensor Breakout
Melexis MLX90363KDC-ABB-000-SP Also Bought Image
Board Mount Hall Effect/Magnetic Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI
Melexis EVB90316-DC Also Bought Image
Magnetic Sensor Development Tools Evaluation board for MLX90316XDC, including 1 sample on the board