Newest Audio Devices
Applied Filters:
VCC MT Magnetic Transducers
11. 05. 2025
11. 05. 2025
Externally driven magnetic transducers that feature rich sound quality and a low-frequency response.
Same Sky In-Ear Speakers
11. 03. 2025
11. 03. 2025
Designed to perform optimally when positioned directly against the ear.
VCC MI Magnetic Indicators
11. 03. 2025
11. 03. 2025
Self-driven magnetic indicators featuring rich sound quality and low-frequency response.
VCC PI Piezoelectric Indicators
10. 27. 2025
10. 27. 2025
Offer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range.
Infineon Technologies Ultra-Low Power PDM XENSIV™ MEMS Microphones
10. 09. 2025
10. 09. 2025
Designed for applications which require long battery life and environmental robustness.
Syntiant SPM0192LR5H-1 SiSonic™ MEMS Microphone
10. 03. 2025
10. 03. 2025
High Signal-to-Noise Ratio (SNR), high Acoustic Overload Point (AOP), bottom port silicon microphone
Taoglas SPKW Speaker with Wi-Fi Antenna
09. 30. 2025
09. 30. 2025
8Ω speaker with integrated antenna functionality delivering clear, balanced audio output.
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms
07. 15. 2025
07. 15. 2025
Offer multiple levels of sound tone intensity for cardiac monitoring and heart failure applications.
PUI Audio IEC 60318-4 Tested High SPL Audio Receivers
06. 11. 2025
06. 11. 2025
Offers efficient coupling, compatible with 1cc couplers per IEC 60318-4 for standardized testing.
PUI Audio LAI Lighted Audio Buzzers
04. 18. 2025
04. 18. 2025
Provides both auditory & visual signaling by integrating a light & a buzzer into a single device.
PUI Audio IEC 60601-1-8 Medical Audio Indicators
12. 27. 2024
12. 27. 2024
Regulate alarm signals in a medical environment where multiple instruments create audible alarms.
Advanced Acoustic Technology Corp. AMF Electret Condenser Microphone
10. 24. 2024
10. 24. 2024
4.5V standard operation voltage, 100Hz to 10KHz frequency range, and a 21700 lithium-ion battery.
TE Connectivity LED Indicator Lights (ILE) & Buzzers (IBE)
10. 04. 2024
10. 04. 2024
Operating life of over 1 million cycles and can be used in harsh environments with an IP65 rating.
PUI Audio SMT-1720-T-HT Transducer
09. 13. 2024
09. 13. 2024
17mm surface mount electromagnetic transducer with a 50mA current rating.
PUI Audio SMS-2504MS-WP-HT SMT Speaker
09. 05. 2024
09. 05. 2024
25mm sleek speaker with a 2.5W maximum power rating that provides a unique audio experience.
PUI Audio AS Speakers
07. 12. 2024
07. 12. 2024
Available in sizes ranging from 20mm to 58mm and offer a slim profile design.
Infineon Technologies Intuitive Sensing Technology
07. 03. 2024
07. 03. 2024
Enables simple, effortless user interactions with all kinds of smart devices.
Same Sky 5mm Pin Pitch Buzzers
06. 25. 2024
06. 25. 2024
Features 2048Hz or 4096Hz rated frequency, through-hole style, & round design in 3 size options.
Same Sky Tweeters
06. 14. 2024
06. 14. 2024
Available in both dome and cone styles, allowing users to match their design and sound needs.
Same Sky Piezoelectric Diaphragms
06. 13. 2024
06. 13. 2024
Ideal for vibration detection or touch feedback applications and offers diameters from 12mm to 35mm.
PUI Audio Lead-Free Buzzers
06. 07. 2024
06. 07. 2024
Designed with various resonant frequencies and mounting configurations.
Infineon Technologies XENSIV™ MEMS Microphones for Automotive
05. 17. 2024
05. 17. 2024
Meets the automotive quality standard AEC-Q103-003.
Same Sky Spring Contact Speakers
05. 13. 2024
05. 13. 2024
Offers a miniature design with dimensions of ≤40mm and a power range of 0.3W to 2W.
Same Sky IEC 60601-1-8 Medical Speakers
02. 02. 2024
02. 02. 2024
Designed to fit the regulations required of devices certified to IEC 60601-1-8 standards.
Syntiant SPK18R1LM4H-1 Digital Bottom Port Microphone
01. 11. 2024
01. 11. 2024
A low-power, bottom-port silicon digital microphone featuring a single-bit PDM output.
Viewing: 1 - 25 of 56