S-8354H30MC-JWPT2G

ABLIC
628-8354H30MC-G
S-8354H30MC-JWPT2G

Mfr.:

Description:
Switching Voltage Regulators 3.0V Step-Up 2.4%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
3 V
231 mA
1 Output
18.7 uA
250 kHz
- 40 C
+ 85 C
S-8354
Reel
Brand: ABLIC
Load Regulation: 60 mV
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
296,59 Ft 889 770,00 Ft