RW2S0DAR005FET

Ohmite
588-RW2S0DAR005FET
RW2S0DAR005FET

Mfr.:

Description:
Wirewound Resistors - SMD 2watt .005ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
5 mOhms
2 W
100 V
1 %
4624
90 PPM / C
+ 150 C
- 55 C
11660
RW
Reel
Brand: Ohmite
Features: Molded Resistors
Height: 5.74 mm
Length: 11.56 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Width: 6.1 mm
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533310000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
625,74 Ft 625 740,00 Ft
578,72 Ft 1 157 440,00 Ft

Similar Products