B82442T1394K000

TDK
871-B82442T1394K000
B82442T1394K000

Mfr.:

Description:
Power Inductors - SMD SMT-INDUCTOR 2220-T 390 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2220 (5650 metric)
Unshielded
390 uH
10 %
260 mA
3.7 Ohms
520 mA
- 55 C
+ 150 C
20
3 MHz
Standard
5.6 mm
5 mm
5 mm
Ferrite
AEC-Q200
SIMID 2220-T
Reel
Cut Tape
Application: Automotive
Brand: TDK
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 796 kHz
Part # Aliases: B82442T1394K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

AEC-Q200 Qualified Inductors

TDK AEC-Q200 Qualified Inductors feature ceramic/ferrite and ferrite drum cores with flame retardant molding or an injected molded base.  These series of inductors have multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.

AEC-Q200-Qualified Inductors

TDK AEC-Q200-Qualified Inductors feature ceramic / ferrite and ferrite drum cores with flame retardant molding or an injected molded base. These inductors offer multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.

Power Inductors & Chokes

TDK Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. TDK Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

In Stock: 1 473

Stock:
1 473 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1473 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:

Pricing (HUF)

Qty. Unit Price
Ext. Price
301,66 Ft 301,66 Ft
247,04 Ft 2 470,40 Ft
215,57 Ft 5 389,25 Ft
203,28 Ft 20 328,00 Ft
187,72 Ft 46 930,00 Ft
177,23 Ft 88 615,00 Ft
161,32 Ft 161 320,00 Ft
Full Reel (Order in multiples of 1500)
152,28 Ft 228 420,00 Ft
146,85 Ft 440 550,00 Ft