6-66460-6

TE Connectivity
571-6-66460-6
6-66460-6

Mfr.:

Description:
Standard Circular Contacts PIN TIN 3 WIREWRAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
16
Brass
32 AWG
Crimp
Tin
Stamped and Formed
Contacts
MATE-N-LOK
Bulk
Brand: TE Connectivity
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 632 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 421

Stock:
6 421 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6421 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:

Pricing (HUF)

Qty. Unit Price
Ext. Price
473,83 Ft 473,83 Ft
405,10 Ft 4 051,00 Ft
360,98 Ft 9 024,50 Ft
342,17 Ft 34 217,00 Ft
320,47 Ft 80 117,50 Ft
304,91 Ft 152 455,00 Ft
289,36 Ft 289 360,00 Ft
268,38 Ft 536 760,00 Ft
264,40 Ft 1 322 000,00 Ft