TL431BQDCKT

Texas Instruments
595-TL431BQDCKT
TL431BQDCKT

Mfr.:

Description:
Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431BQDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SC-70-6
Shunt Adjustable Precision References
Adjustable
0.5 %
92 PPM / C
36 V
100 mA
- 40 C
+ 125 C
TL431
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 600 uA
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL431/TL432 Precision Programmable References

Texas Instruments TL431/TL432 Precision Programmable References are three-terminal, adjustable shunt regulators featuring specified thermal stability over functional automotive, commercial, and military temperature ranges. The output voltage can be selected to any value between Vref (about 2.5V) and 36V, utilizing two external resistors.

In Stock: 1 568

Stock:
1 568 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
307,81 Ft 307,81 Ft
221,00 Ft 2 210,00 Ft
199,66 Ft 4 991,50 Ft
175,79 Ft 17 579,00 Ft
Full Reel (Order in multiples of 250)
151,55 Ft 37 887,50 Ft
144,68 Ft 72 340,00 Ft
143,23 Ft 143 230,00 Ft
142,15 Ft 710 750,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
133,83 Ft
Min:
1

Similar Product

Texas Instruments TL431BQDCKR
Texas Instruments
Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431BQDCKT