263-180-RC

Xicon
263-180-RC
263-180-RC

Mfr.:

Description:
Thick Film Resistors - SMD 1/4WATT 180OHMS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CR5-RC
180 Ohms
125 mW (1/8 W)
5 %
200 PPM / C
- 55 C
+ 125 C
200 V
1206
3216
3.1 mm (0.122 in)
1.55 mm (0.061 in)
0.55 mm (0.022 in)
High Frequency
Wrap-Around Termination
Brand: Xicon
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8 250

Stock:
8 250 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:

Pricing (HUF)

Qty. Unit Price
Ext. Price
39,06 Ft 39,06 Ft
7,96 Ft 79,60 Ft
3,62 Ft 362,00 Ft
1,45 Ft 1 450,00 Ft
Full Reel (Order in multiples of 5000)
0,723 Ft 3 615,00 Ft