AAEON UP Single Board Computers

AAEON UP Single Board Computers (SBC) have high performance and low power consumption in a small size of a credit card. Perfect for professional makers the UP Boards feature the latest tablet technology with an Intel® Atom™ x5 Z8350 Processor (Cherry Trail) of 64-bits and up to 1.92GHz. The UP SBCs are designed with 1GB/2GB/4GB DDR3L RAM and 16GB/32GB/64GB eMMC. The UP SBCs CPU is supported by Android 6.0 Marshmallow, Microsoft Windows 10, with Linux through the UP community. Flexible for many applications the Up-boards have a standard industrial PC operating temperature range of 32°F to 140°F (0°C to 60°C).

Features

  • Compatible with most of Raspberry Pi HAT
  • Quad Core Intel CPU and Graphic performance
  • Developer Community Support (www.up-community.org)
  • Rich Linux support (Debian-Ubilinux, Ubuntu, yoctoLinux)
  • Windows 10 Support
  • Ubiworx IoT framework with Cloud service
  • Scalable IO module integration
  • Industrial level product and backend Support

Applications

  • Robotics
  • Drone
  • Machine Vision
  • Smart Home
  • Education
  • Digital Signage
  • Intelligent Cars
  • Internet Of Things (IoT) solutions

Videos

Published: 2017-04-13 | Updated: 2022-04-21