Amphenol RF AMC4 Plug to SMA Jack IP67 Cables
Amphenol AF AMC4 Plug to SMA Jack Cables feature a vibration-resistant design with waterproof IP67 options and a threaded coupling mechanism for secure mating. The IP67 rating ensures the cable is dust tight and protected against the effects of temporary water submersion. These gold-plated connectors offer a DC to 6GHz frequency range, 50Ω impedance, and reliable electrical performance. Amphenol AF AMC4 Plug to SMA Jack Cables are offered with a 1.13mm cable in lengths ranging from 50mm to 300mm. This series is ideal for IoT applications that require space-efficient, cost-effective designs.Features
- Industry-standard design
- Improved space efficiency and cost-effectiveness
- Waterproof IP67 options
- Threaded coupling mechanism for secure mating
- Reliable electrical performance
- Vibration-resistant design
- Dust-tight assembly
- Protected from temporary water immersion between 150mm and 1000mm
- Extended maximum panel thickness
- Gold plated
- Wide variety of configurations and cable types
Specifications
- DC to 6GHz frequency range
- 50Ω impedance
- 1.13mm cable
- 50mm to 300mm cable length range
Infographic

Published: 2019-01-18
| Updated: 2023-05-08