Analog Devices Inc. ADIS16445 iSensor MEMS IMU
Analog Devices ADIS16445 iSensor® device is designed as a complete inertial system that consists of a triaxial gyroscope and a triaxial accelerometer. Each sensor in the ADIS16445 integrates industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration measures each sensor for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. Using the ADIS16445, designers have a simple, cost-effective method for integrating accurate, multiaxis inertial sensing into industrial systems. Tight orthogonal alignment simplifies inertial frame alignment in navigation systems. The SPI and register structures provide a simple interface for data collection and configuration control. The ADIS16445 iSensor® device is ideal for platform stabilization & control, navigation, and robotics applications.Features
- Triaxial digital gyroscope with digital range scaling
- ±62°/sec, ±125°/sec, ±250°/sec settings
- Axis-to-axis alignment, <0.05°
- Triaxial digital accelerometer, ±5g minimum
- Autonomous operation and data collection
- No external configuration commands required
- 175ms start-up time
- Factory calibrated sensitivity, bias, and axial alignment
- Calibration temperature range: −40°C to +85°C
- SPI-compatible serial interface
- Embedded temperature sensor
- Programmable operation and control
- Automatic and manual bias correction controls
- Bartlett window FIR length, number of taps
- Digital I/O: data ready, alarm indicator, general-purpose
- Alarms for condition monitoring
- Enable external sample clock input up to 1.1kHz
- Single command self-test
- Single-supply operation: 3.15V to 3.45V
- 2000g shock survivability
- Operating temperature range: −40°C to +85°C
Applications
- Platform stabilization and control
- Navigation
- Robotics
Functional Block Diagram

Published: 2015-10-05
| Updated: 2022-03-11