Analog Devices Inc. EVAL-ADAQ40xx Evaluation Kits
Analog Devices Inc. EVAL-ADAQ40xx Evaluation Kits contain the EVAL-ADAQ4001PMDZ or EVAL-ADAQ4003PMDZ peripheral module (Pmod) board and the EVAL-PMD-IB1Z Pmod to field-programmable grid array (FPGA) mezzanine card (FMC), interposer board that interfaces with the system demonstration controller board (EVAL-SDP-CH1Z) via a 160-pin FMC connector.The ADAQ4001 µModule and ADAQ4003 µModule combine multiple common signal processing and conditioning blocks into a single device that includes a low noise, fully differential analog-to-digital converter (ADC) driver, a stable reference buffer, a high resolution, 16-bit or 18-bit, 2 MSPS successive approximation register (SAR) ADC, and the critical passive components necessary for optimum performance.
The EVAL-ADAQ4001PMDZ and EVAL-ADAQ4003PMDZ on-board components include the following:
• The ADR4550 high precision, buffered bandgap, 5.0V voltage reference
• An optional ADA4898-1 high voltage, low noise, low distortion, unity-gain stable, high-speed op-amp
• An optional AD8251 programmable gain in-amp
• The LT5400-4 quad matched, low drift, resistor network
Features
- Fully featured Pmod evaluation board with a Pmod to FMC interposer board
- Versatile analog signal conditioning circuitry
- On-board reference and ADC drivers
- PC software for control and data analysis of time and frequency domain
- System demonstration platform compatible (EVAL-SDP-CH1Z)
Kit Contents
- EVAL-ADAQ4001PMDZ or EVAL-ADAQ4003PMDZ Pmod evaluation board
- EVAL-PMD-IB1Z Pmod to FMC interposer board
Required Equipment
- PC running Windows® 10 or higher
- EVAL-SDP-CH1Z (SDP-H1) controller board
- Precision signal source
- Cable (SMB input to evaluation board)
- Standard USB A to Mini-B USB cable
- Band-pass filter suitable for 16-bit/18-bit testing (value based on signal frequency)
Configuration

Block Diagram