Anaren 1101 / 2500 AIR Modules
Anaren Integrated Radio (AIR) 1101 / 2500 AIR Modules provide a simple way to bring wireless capability to products when designing a wireless version of a currently wired product or developing a wireless product from scratch. These modules with an internal antenna incorporate a Texas Instruments chip into a 9mm x 12mm x 2.5mm package. Anaren Integrated Radio (AIR) 1101 / 2500 AIR Modules feature digital RSSI output and an industry-standard U.FL connector. They have an operating temperature range of -40°C to +85°C. These modules offer easy integration and implementation into applications.Features
- Digital RSSI output
- 9mm x 12mm x 2.5mm package
- Industry-standard U.FL connector
- LGA footprint
- RoHS compliant
- -40°C to +85°C operating temperature range
- Impedance-controlled, multi-layer PCB
- 1.8VDC to 3.6VDC
- Efficient SPI interface; all registers can be programmed with one "burst" transfer
- Available in tape and reel and matrix tray
- No RF engineering experience necessary
- Minimal real estate required
- Easily implemented on a two-layer PCB
- No additional harmonic filtering required
- 100% RF tested in production
- Common footprint for product family
- No additional DC decoupling required
- Integrated analog temperature sensor
- Excellent receiver selectivity and blocking performance
- Suitable for frequency hopping systems
- Impedance-matched balun for optimized efficiency
- Support for asynchronous and synchronous serial receive/transmit mode for backwards compatibility with existing radio communication protocols
Pin Diagram

Published: 2010-11-16
| Updated: 2022-03-11