Azoteq IQS680EV02 Evaluation Board

Azoteq IQS680EV02 Evaluation Board is designed for the evaluation of the IQS680 ProxFusion® Proximity Sensor. This board features I2C- and USB-type interfaces and operates at a 3.3V supply voltage. The IQS680 proximity sensor offers capacitive, inductive, and pyroelectric infrared radial (PIR) sensing. The IQS680EV02 Evaluation Board can be used in a standalone mode with LED feedback or by being connected by the CCT210 USB Dongle Programmer (not included) to a PC.

Features

  • PIR sensing (movement sensing)
  • Capacitive sensing
  • Inductive sensing (requires writing to the EEPROM)
  • Sample coil/touchpad included
  • I2C- and USB-type interfaces
  • Operates at a 3.3V supply voltage

Applications

  • Under cabinet lighting (UCL)
  • Battery-powered PIR sensors solutions
  • Smart lights
  • Night lights
  • Movement detection
  • White goods and appliances
  • Human interface devices
  • Movement activated backlighting

IQS680 Evaluation Board Overview

Azoteq IQS680EV02 Evaluation Board
Published: 2018-05-16 | Updated: 2023-01-20