Carlo Gavazzi EC30 Capacitive Proximity Sensors
Carlo Gavazzi EC30 Capacitive Proximity Sensors feature sensing distances of 16mm (flush-mounted) or 25mm (non-flush mounted) in a -25°C to +80°C operating temperature range. The EC30 sensors offer TRIPLESHIELD™ sensor protection, make and break switching functions, high noise immunity, and IP67 protection with a yellow LED providing output ON indication. Optional features include various output types, cable or plug options, and flush and non-flush types. The Carlo Gavazzi EC30 Capacitive Proximity Sensors are ideal for use in level and plastic machinery applications.Features
- Features TRIPLESHIELD™ sensor protection
- 2mm to 16mm or 4mm to 25mm adjustable sensing distance
- Make and break switching function
- LED indication
- High noise immunity
- Options
- Flush and non-flush mounting types
- Plug or cable version
- AC or DC version
- Output
- SCR
- 200mA DC NPN
- 200mA DC PNP
Specifications
- Rated operating distance
- 2mm to 16mm (factory set at 16mm) for 3016 models
- 4mm to 25mm (factory set at 25mm) for 3025 models
- ≤5% repeat accuracy
- ≤10% ripple
- Yellow LED indication for output ON
- IP67 (NEMA 1, 3, 4, 6, and 13)
- Temperature ranges
- -25°C to +80°C operating
- -40°C to +85°C storage
- Weight (including nuts)
- 140g for the 3016 models
- 150g for the 3025 models
Published: 2021-01-26
| Updated: 2022-03-11