KYOCERA AVX J-CAP Capacitors
KYOCERA AVX J-CAP Capacitors with Conductive Polymer Electrodes are solid electrolytic chip capacitors that reduce ignition failure mode. With lower equivalent series resistance (ESR), the J-CAP undertab terminations provide high volumetric efficiency, high PCB assembly density, and high capacitance in smaller dimensions. KYOCERA AVX J-CAP Capacitors with Conductive Polymer Electrodes are 3x reflow 260°C compatible and are ideal for consumer applications such as mobiles, MP3s, and more. In addition to SSD and memory cards, the J-CAP series is an ideal fit for battery-powered portable electronic equipment, industrial alarms, smart power meters, and mobile devices such as cell phones, tablets, and wearable electronics.Features
- Conductive polymer electrode reduces ignition failure mode
- Lower ESR
- 3x reflow 260°C compatible
- Undertab terminations
- High volumetric efficiency
- High capacitance in smaller dimensions
Applications
- SSDs (MLC, SLC, EFD, PCle)
- Battery-powered portable equipment
- Industrial alarms
- Smart power meters
- Mobile devices
- Consumer goods
Specifications
- 6.3VDC rated voltage
- 150µF capacitance
- 4.7µF to 470µF capacitance range
- ±20% capacitance tolerance
- 300mΩ maximum ESR
- 90µA maximum DCK
- -55°C to +105°C operating temperature range
Videos
Published: 2011-02-23
| Updated: 2022-03-11