ARCOL / Ohmite AF IEC Inlet Single-Phase EMI Filters

ARCOL / Ohmite AF IEC Inlet Single-Phase Electromagnetic Interference (EMI) Filters designed to suppress undesirable electrical disturbances in power lines. ARCOL / Ohmite AF EMI filters come in three designs and are available with a fuse and switch. The series limits the amplitude of interfering voltages on AC power lines and prevents them from propagating into or out of the filtered equipment.

Features

  • Integral IEC connector
  • Excellent performance / size ratio
  • Single- / double-fuse options
  • Up to 15A rated current
  • Snap-in or screw mount
  • High conducted attenuation performance
  • Double-pole, single-throw switch (DPST)
  • Medical version available

Specifications

  • Current ratings at +40°C
    • 1A to 15A (AF-A)
    • 1A to 6A (AF-B)
    • 1A to 10A (AF-C)
  • 250VAC maximum continuous operating voltage
  • 50Hz / 60Hz operating frequency
  • -25°C to +85°C operating temperature range

Applications

  • Electrical and electronic equipment
  • Testing and measurement equipment
  • Household equipment
  • Rack-mounting equipment
  • Power systems
  • Frequency converters
  • Stepper motor drives
  • Uninterruptible power supplies (UPS) / inverters

Circuit Diagrams

Application Circuit Diagram - ARCOL / Ohmite AF IEC Inlet Single-Phase EMI Filters
Published: 2020-02-11 | Updated: 2022-03-10