ARCOL / Ohmite AFM Single Phase Medical Grade Inlet EMI Filters

ARCOL / Ohmite AFM Single Phase Medical Grade Inlet-type EMI Filters are designed to suppress undesirable electrical disturbances in power lines. The filters limit the amplitude of interfering voltages on AC power lines and prevent them from propagating into or out of the filtered equipment. The series has a rated current up to 15A and features low leakage, high conducted attenuation performance, and excellent performance/size ratio. The filters come in three designs and are available with a fuse and switch. ARCOL / Ohmite AFM Single Phase Medical Grade Inlet-type EMI Filters applications include medical equipment, diagnostic equipment, and X-ray machines.

Features

  • Up to 15A rated current
  • Low leakage
  • High conducted attenuation performance
  • Excellent performance-to-size ratio
  • Integral IEC connector
  • Single-/Double-fuse option
  • Double-pole/Single-throw switch

Applications

  • Medical equipment
  • Diagnostic equipment
  • X-ray machines

Circuit Diagrams

ARCOL / Ohmite AFM Single Phase Medical Grade Inlet EMI Filters
Published: 2020-09-22 | Updated: 2022-03-11