TAIYO YUDEN

TAIYO YUDEN, established in 1950, has been engaged in research, development and production of capacitors, inductors, circuit modules, and SAW/FBAR devices under the philosophy that the process of product commercialization should start with material development. TAIYO YUDEN's extensive range of products demonstrates world-leading support of development and progress in the information technology and electronics industries. In addition, TAIYO YUDEN is proactively pursuing and expanding business activities into energy-related fields as well as strengthening their position in existing applications such as smartphones, PCs and TVs.
-
TAIYO YUDEN LLDP Wire Wound InductorsOperate at 1µH to 10µH inductance range and are RoHS compliant.2023. 07. 17.
-
TAIYO YUDEN TSB1 Multilayer Ceramic Devices (Band Pass Type)Compact and low profile, ideal for LTE, 5G, 5G NR, NB-IoT, HPUE, BLUETOOTH®, W-LAN, and Zigbee®.2023. 05. 30.
-
TAIYO YUDEN TSH1 Multilayer Ceramic Device (High Pass Type)Low loss, high attenuation, and stable temperature characteristics in a compact, low-profile design.2023. 03. 29.
-
TAIYO YUDEN TSL1 Multilayer Ceramic Devices (Low Pass Type)Compact, low-profile package and ideal for LTE, W-CDMA, CDMA, GSM, and NB-IoT systems.2023. 03. 29.
-
TAIYO YUDEN MCOIL™ LSDP Wire-Wound Metal Power InductorsDesigned for use in general electronic equipment, compact 4mm x 4mm case size with max. 2mm height.2023. 03. 24.
-
TAIYO YUDEN LAXH Wire-Wound Ferrite Power InductorsDesigned for automotive powertrain and safety applications and are AEC-Q200 qualified.2023. 02. 07.
-
TAIYO YUDEN LBCN Series Multilayer Metal Power Inductors2.6A to 4.8A current range, up to 1µH inductance rating, and a 20mΩ to 85mΩ DC resistance range.2022. 12. 16.
-
TAIYO YUDEN LSCN Power InductorsOffers 1MHz LQ measuring frequency & 0.1μH to 2.2μH inductance range with ±20% inductance tolerance.2022. 12. 07.
-
TAIYO YUDEN MCOIL™ LSDN Wire-wound Metal Power InductorsDesigned for general electronic equipment that operates within the -40℃ to 125℃ temperature range.2022. 11. 30.
-
TAIYO YUDEN Low ESL Automotive CapacitorsMLCCs that offer temperature characteristic of X5R, X6S, or X7R/X7S/X7T in compact package sizes.2022. 09. 20.
-
TAIYO YUDEN EIA Automotive Surface-Mount CapacitorsX7R and X7T configurations, AEC-Q200 qualified, 0402 and 0201 packages, 6.3V to 100V voltage range.2022. 09. 08.
-
TAIYO YUDEN MSAS & MSAY Multilayer Ceramic CapacitorsCapacitance range from 680pF to 4.7µF with ±10%/±20% tolerance and X5R, X7R, or standard dielectric.2022. 08. 08.
-
TAIYO YUDEN RSELT SupercapacitorsDisplays improved load characteristics in capacitance and internal resistance change.2022. 07. 25.
-
TAIYO YUDEN MCOIL™ LCCN Multilayer Metal Power InductorsOperates at a 2.6A to 4.8A maximum rated current range and 20mΩ to 85mΩ maximum DC resistance range.2022. 05. 26.
-
TAIYO YUDEN MCOIL™ LSAN Chip Power InductorsWire-wound metal, for general electronic equipment, 2016 & 2520 sizes with 1mm or 1.2mm thickness.2022. 05. 26.
-
TAIYO YUDEN LCDN Power InductorsInductance range of 1µH to 470µH, saturation current ratings up to 9A and AEC-Q200 qualification.2022. 05. 25.
-
TAIYO YUDEN MCOIL™ LSAP Wire-Wound Metal Power InductorsDesigned for use in general electronic equipment and offer a 0.22μH to 10μH inductance range.2022. 05. 25.
-
TAIYO YUDEN 100V EIA 0402 AEC-Q200 MLCCs: 220pF up to 0.01µFFeature longer lifetimes and lower failure rates to support applications requiring high reliability.2021. 08. 19.
-
TAIYO YUDEN 0.22µF to 1µF +125°C AEC-Q200 MLCCsOffers longer lifetimes and lower failure rates to support applications requiring high reliability.2021. 06. 08.
-
TAIYO YUDEN NRM6045 Power InductorsAEC-Q200 wire-wound inductors ideal for automotive body/chassis and infotainment applications.2021. 02. 11.
-
TAIYO YUDEN AMK107BC6476MA-RE High Dielectric MLCCOffers 47µF capacitance, rated voltage of 4V, and X6S EIA temperature characteristic.2020. 11. 25.
-
TAIYO YUDEN MCOIL™ MCHK1608T Multilayer Chip Power InductorsHigh current low-profile inductors with metalcore materials and current ratings up to 2.6A.2020. 08. 17.
-
TAIYO YUDEN FI LTE Ceramic RF FiltersOffers a 50Ω input impedance rating, 2496MHz to 5925MHz frequency range, and are RoHS compliant.2020. 07. 06.
-
TAIYO YUDEN X7R-Rated AEC-Q200 High-Reliability MLCCsMedium-high voltage, for powertrain and safety applications, 0.047μF to 10μF capacitance range.2020. 05. 04.
-
TAIYO YUDEN MCEK1210 Power InductorsHigh current, low profile (0.5mm) to reduce design height, EIA/JIS 0504/1210 package.2020. 04. 20.
-