2690

Adafruit
485-2690
2690

Mfr.:

Description:
Power Management IC Development Tools USB Voltage Meter with OLED Display

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Current & Voltage Meter
3.7 V to 13 V
Voltage Meters
Brand: Adafruit
Description/Function: USB voltage meter with OLED display
Dimensions: 47 mm x 22 mm x 11 mm
Interface Type: USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:

Pricing (HUF)

Qty. Unit Price
Ext. Price
6 206,77 Ft 6 206,77 Ft