LD2981CU50TR

STMicroelectronics
511-LD2981CU50
LD2981CU50TR

Mfr.:

Description:
LDO Voltage Regulators 5.0V 100mA Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
5 V
100 mA
1 Output
Positive
100 uA
2.5 V
16 V
Fixed
- 40 C
+ 125 C
1 mV
LD2981
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 375 mV
Ib - Input Bias Current: 80 uA
Line Regulation: 0.014 %/V
Load Regulation: - 5 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.25 %
Unit Weight: 130,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

In Stock: 6 633

Stock:
6 633 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
236,55 Ft 236,55 Ft
166,38 Ft 1 663,80 Ft
147,94 Ft 3 698,50 Ft
130,57 Ft 13 057,00 Ft
121,53 Ft 30 382,50 Ft
113,94 Ft 56 970,00 Ft
109,60 Ft 109 600,00 Ft
Full Reel (Order in multiples of 2500)
102,36 Ft 255 900,00 Ft
99,83 Ft 499 150,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.