MB4-200W (711)

Amphenol Aerospace
654-MB4-200W(711)
MB4-200W (711)

Mfr.:

Description:
Rectangular Mil Spec Connectors Mother Board 4 ROWS 200 CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
161 594,98 Ft 807 974,90 Ft
147 664,24 Ft 1 476 642,40 Ft
135 947,02 Ft 3 398 675,50 Ft

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
Mother Board Connectors
MIL-DTL-55302
Board Level
Brand: Amphenol Aerospace
Product Type: Rectangular MIL Spec Connectors
Subcategory: MIL-Spec / MIL-Type
Tradename: 55302
Part # Aliases: 10-503304-200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Brush 55302 Connectors

Amphenol Aerospace Low Mating Force (LMF) Rectangular Brush 55302 Connectors feature bristle brush contacts that meet the requirements of MIL-DTL-55302. They provide high density in tighter spacing, low mating / unmating forces, proven durability, and long contact life. The connectors feature square grid contact spacing with 2-, 3-, and 4-row contact arrangements with 10 to 100 contacts per row in one contact per row increments. A variety of termination types, lengths, and plating are available. Amphenol Aerospace LMF Rectangular Brush 55302 Connectors are ideally suited for use in medical equipment, IC chip testers, telecommunications, military and commercial aviation, military ground vehicles, and GPS systems.