MS3452L18-11SX

Amphenol Aerospace
654-MS3452L18-11SX

MS3452L18-11SX

Mfr.:

Description:
Circular MIL Spec Connector 5015 RR 5#12 SKT RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
25 960,74 Ft 25 960,74 Ft
23 077,55 Ft 230 775,50 Ft
22 187,33 Ft 554 683,25 Ft
21 449,49 Ft 1 072 474,50 Ft
20 270,55 Ft 2 027 055,00 Ft
250 Quote

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
5 Position
Socket (Female)
18-11
Receptacles
18
Box Mount
MIL-DTL-5015
Crimp
Panel
Matrix 26482 II
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 26482