TV07DZ-17-6SD

Amphenol Aerospace
654-TV07DZ-17-6SD

TV07DZ-17-6SD

Mfr.:

Description:
Standard Circular Connector TV 6C 6#12 SKT J/N RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 10   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
70 102,82 Ft 701 028,20 Ft
67 588,55 Ft 1 689 713,75 Ft
67 091,31 Ft 3 354 565,50 Ft
100 Quote

Product Attribute Attribute Value
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
6 Position
Socket (Female)
17
Panel
Crimp
Gold
Aluminum
TV 38999 III
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Current Rating: 23 A
Insert Arrangement: 17-06
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Black Zinc Nickel
Shell Style: Jam Nut
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Voltage Rating: 600 VAC, 850 VDC