TVPS00RK9-94SA

Amphenol Aerospace
654-TVPS00RK9-94SA

TVPS00RK9-94SA

Mfr.:

Description:
Standard Circular Connector TV 2C 2#20 SKT RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 10   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
54 231,24 Ft 542 312,40 Ft
52 146,04 Ft 1 303 651,00 Ft
50 417,73 Ft 2 520 886,50 Ft
100 Quote

Product Attribute Attribute Value
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
2 Position
Socket (Female)
9
Panel
Crimp
Gold
Stainless Steel
TV 38999 III
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Current Rating: 7.5 A
Insert Arrangement: 09-94
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Passivated
Shell Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Voltage Rating: 400 VAC, 500 VDC