2006G2-BK

Anderson Power Products
879-2006G2-BK
2006G2-BK

Mfr.:

Description:
Heavy Duty Power Connectors ULTRA SHT RCPT W/CNT 1.2MM PANEL BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:

Pricing (HUF)

Qty. Unit Price
Ext. Price
2 199,39 Ft 2 199,39 Ft
1 686,72 Ft 16 867,20 Ft
1 596,71 Ft 31 934,20 Ft
1 573,23 Ft 78 661,50 Ft
1 314,94 Ft 131 494,00 Ft
1 181,88 Ft 1 181 880,00 Ft
1 138,83 Ft 2 277 660,00 Ft

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
Saf-D-Grid
Housings
40 A
Solder
400 VAC/DC, 600 VAC/DC
34.1 mm x 31 mm x 24 mm
Polycarbonate (PC)
18 AWG
12 AWG
IP20
Bulk
Powerpole
Application: Server, Telecommunication, Other Devices up to 600 VDC
Brand: Anderson Power Products
Flammability Rating: UL 94 V-0
For Use With: Higher Voltage Power Distribution Systems
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99

Saf-D-Grid® Power Connectors

Anderson Power Products Saf-D-Grid® Power Connectors offer a 30A to 40A current range, 400VAC/DC to 600VAC/DC voltage, and have the footprint of an IEC 620 C13/14. The Saf-D-Grid Power Connector from Anderson Power Products have an innovative design in plug and receptacles that features a touch safe shell with shock protection and a first mate/last break ground contact for a more secure and safe connection. Saf-D-Grid 400V series targets DC applications and is also rated for AC current with a single keying configuration, while the 300V series is ideal for AC applications and is rated for DC current and has multiple mechanical keys. The Saf-D-Grid Power Connectors have power handling capability for 32A and are hot-plug rated for both electronic (capacitive) and electrical (resistive) loads.