KSC4D1G 50SH LFS

C&K
611-KSC4D1G50SHLFS

KSC4D1G 50SH LFS

Mfr.:

Description:
Tactile Switches Sealed Detect Switch for SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:

442 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 442 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
252,63 Ft 252,63 Ft
218,55 Ft 2 185,50 Ft
203,71 Ft 5 092,75 Ft
182,05 Ft 18 205,00 Ft
168,42 Ft 42 105,00 Ft
160,80 Ft 80 400,00 Ft
Full Reel (Order in multiples of 1000)
157,59 Ft 157 590,00 Ft
149,17 Ft 298 340,00 Ft
143,16 Ft 715 800,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
1.175 mm
Round
OFF - (ON)
2 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Orange
6.2 mm
6.2 mm
5.2 mm
KSC D
IP67
Reel
Cut Tape
MouseReel
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Detect
Part # Aliases: KSC4D1G50SHLFS Y31CD1245FP LFS
Unit Weight: 872,129 mg