DQD20-48-S12-T

CUI Inc.
490-DQD20-48-S12-T
DQD20-48-S12-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 12 Vdc, 1.667 A, single regulated output, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:

Pricing (HUF)

Qty. Unit Price
Ext. Price
10 206,41 Ft 10 206,41 Ft
9 822,89 Ft 49 114,45 Ft
9 666,35 Ft 96 663,50 Ft
9 376,75 Ft 234 418,75 Ft
9 224,12 Ft 332 068,32 Ft
9 138,02 Ft 986 906,16 Ft
8 954,09 Ft 2 256 430,68 Ft

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
20 W
48 V
18 V
75 V
12 V
1.667 A
1.5 kV
76 mm
31.5 mm
21.3 mm
DQD20
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 21.3 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: DC/DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.