EL240A30R-12N

Crydom
558-EL240A30R-12N

EL240A30R-12N

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 10-14VDC In, Instantaneous, 90 QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
18 261,54 Ft 365 230,80 Ft
17 427,46 Ft 1 045 647,60 Ft
16 914,18 Ft 1 691 418,00 Ft

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Controller
Panel Mount
30 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
10 VDC to 14 VDC
10 mA to 17.5 mA
- 30 C
+ 80 C
IP00
EL
36.6 mm
21.1 mm
14.3 mm
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 14,580 g