FL2500279Z

Diodes Incorporated
729-FL2500279Z

FL2500279Z

Mfr.:

Description:
Crystals 25.000MHz 12pF 30ppm -20 to +70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 639

Stock:

2 639 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
234,59 Ft 234,59 Ft
187,27 Ft 1 872,70 Ft
171,63 Ft 17 163,00 Ft
162,41 Ft 81 205,00 Ft
135,54 Ft 135 540,00 Ft
Full Reel (Order in multiples of 3000)
134,74 Ft 404 220,00 Ft
131,13 Ft 786 780,00 Ft
125,51 Ft 1 129 590,00 Ft
125,11 Ft 3 002 640,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Diodes Incorporated
Product Category: Crystals
RoHS:  
25 MHz
10 pF
10 PPM
20 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
60 Ohms
10 uW
3.2 mm
2.5 mm
0.65 mm
FL
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Tradename: SaRonix-eCera
Type: Quartz Crystal