PEEL18CV8S-25

Diodes Incorporated
811-18CV8S25

PEEL18CV8S-25

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices 10 INP 8 I/O 25ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Diodes Incorporated
Product Category: SPLD - Simple Programmable Logic Devices
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS: N
8
33.3 MHz
25 ns
0 C
+ 70 C
SMD/SMT
SOIC-20
Brand: Diodes Incorporated
Operating Supply Current: 37 mA
Product Type: SPLD - Simple Programmable Logic Devices
Series: PEEL18CV8S
Factory Pack Quantity: 37
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.75 V
Unit Weight: 801 mg

FEATURED PRODUCTS
DIODES INCORPORATED