B72542V0250K062

EPCOS / TDK
871-B72542V250K62

B72542V0250K062

Mfr.:

Description:
Varistors CN2220K25GK2

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
894,23 Ft 894,23 Ft
561,40 Ft 5 614,00 Ft
477,19 Ft 11 929,75 Ft
445,11 Ft 44 511,00 Ft
433,08 Ft 108 270,00 Ft
396,59 Ft 198 295,00 Ft
Full Reel (Order in multiples of 1000)
328,82 Ft 328 820,00 Ft
305,16 Ft 610 320,00 Ft
293,93 Ft 1 469 650,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
TDK
Product Category: Varistors
RoHS:  
CT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
25 VAC
31 VDC
39 V
65 V
1.2 kA
9.6 J
5000 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Height: 2.5 mm
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 5 mm
Part # Aliases: B72542V 250K 62 B72542V250K62 CN2220K25GK2
Unit Weight: 450 mg