05-40-A-0152-A-4-06-4-G

GCT
640-0540A0152A4064G
05-40-A-0152-A-4-06-4-G

Mfr.:

Description:
FFC / FPC Jumper Cables 0.5mm Pitch FFC, 40 Contacts, A Type, L=152mm, Gold

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Est. Tariff:

Pricing (HUF)

Qty. Unit Price
Ext. Price
701,75 Ft 701,75 Ft
677,69 Ft 1 355,38 Ft
641,60 Ft 3 208,00 Ft
625,56 Ft 6 255,60 Ft
585,46 Ft 14 636,50 Ft
557,39 Ft 27 869,50 Ft
529,32 Ft 52 932,00 Ft

Product Attribute Attribute Value Select Attribute
GCT
Product Category: FFC / FPC Jumper Cables
RoHS:  
40 Conductor
0.5 mm
152 mm
Same Side Contacts
500 mA
60 V
FFC05-GOLD
Brand: GCT
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 100
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544492000
USHTS:
8544491000
JPHTS:
854449010
BRHTS:
85444900
ECCN:
EAR99

0.5mm Pitch Standard FFC Jumper Cables

GCT 0.5mm Pitch Standard FFC Jumper Cables are suitable for the FFC connector range and are available with 4 to 80 conductors. These FFC jumper cables are available in either A type, where the contacts are on the same side, or D type, where the contacts are on opposite sides. These cables can be folded into different shapes to save further space, enabling them to fit perfectly into the equipment, and can be folded in such a way as to navigate around intricate designs. GCT 0.5mm pitch standard FFC jumper cables are suitable for +80°C and 60V and have lengths ranging from 30mm to 304mm.