C0805C182GATACAUTO

KEMET
80-C0805C182GATAUTO

C0805C182GATACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 0805 1.8nF 250VDC X8G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 4000   Multiples: 4000

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
This Product Ships FREE

Pricing (HUF)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
125,91 Ft 503 640,00 Ft
124,31 Ft 994 480,00 Ft
118,30 Ft 2 839 200,00 Ft

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1800 pF
250 VDC
X8G
2 %
0805
2012
SMD/SMT
- 55 C
+ 150 C
2 mm (0.079 in)
1.25 mm (0.049 in)
0.78 mm (0.031 in)
Automotive Grade MLCCs
AEC-Q200
SMD Auto X8G HT150C
Reel
Brand: KEMET
Capacitance - nF: 1.8 nF
Capacitance - uF: 0.0018 uF
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: X8G Dielectric Automotive Grade MLCC
Unit Weight: 16,050 mg