C0805C249C8HACAUTO

KEMET
80-C0805C249C8HAUTO

C0805C249C8HACAUTO

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.4pF X8R 0805 0.25pF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11 900

Stock:

11 900 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
51,73 Ft 51,73 Ft
30,08 Ft 300,80 Ft
18,05 Ft 1 805,00 Ft
14,04 Ft 7 020,00 Ft
13,23 Ft 13 230,00 Ft
11,23 Ft 22 460,00 Ft
Full Reel (Order in multiples of 4000)
10,43 Ft 41 720,00 Ft
8,82 Ft 70 560,00 Ft
7,22 Ft 173 280,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2.4 pF
10 VDC
X8R
0.25 pF
0805
2012
SMD/SMT
Standard
- 55 C
+ 150 C
2 mm (0.079 in)
1.25 mm (0.049 in)
Automotive Grade MLCCs
AEC-Q200
SMD Auto X8R HT150C
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 2
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 40
Subcategory: Capacitors
Type: X8R Dielectric Automotive Grade MLCC
Unit Weight: 6,169 mg