C320C104K5G5TA

KEMET
80-C320C104K5G5TA

C320C104K5G5TA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF C0G 10% LS=2.54mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 814

Stock:

814 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft

Pricing (HUF)

Qty. Unit Price
Ext. Price
382,96 Ft 382,96 Ft
247,42 Ft 2 474,20 Ft
241,00 Ft 24 100,00 Ft
172,43 Ft 86 215,00 Ft
140,75 Ft 140 750,00 Ft
131,93 Ft 329 825,00 Ft
126,32 Ft 631 600,00 Ft

Product Attribute Attribute Value
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
GoldMax 300 Comm C0G
Radial
0.1 uF
50 VDC
C0G (NP0)
10 %
2.54 mm
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
5.08 mm
5.84 mm
3.18 mm
Bulk
Brand: KEMET
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 1
Dissipation Factor DF: 0.1 %
Lead Diameter: 0.51 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Temperature Coefficient/Code: C0G (NP0)
Tradename: GoldMax
Type: Goldmax C0G Dielectric Commercial Grade MLCCs
Unit Weight: 4,605 g