F861BO474M310L

KEMET
80-F861BO474M310L
F861BO474M310L

Mfr.:

Description:
Safety Capacitors 630V 0.47uF 20% LS=15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Packaging:
Full Reel (Order in multiples of 350)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
299,95 Ft 299,95 Ft
242,20 Ft 2 422,00 Ft
181,65 Ft 18 165,00 Ft
Full Reel (Order in multiples of 350)
168,02 Ft 58 807,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.47 uF
310 VAC
Radial
15 mm (0.591 in)
630 VDC
Safety Film Capacitors
Polypropylene (PP)
20 %
- 40 C
+ 110 C
F861
Reel
Cut Tape
MouseReel
Brand: KEMET
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Product Type: Safety Capacitors
Factory Pack Quantity: 350
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99