SR732ERTTD4R42F

KOA Speer
660-SR732ERTTD4R42F

SR732ERTTD4R42F

Mfr.:

Description:
Current Sense Resistors - SMD 4.42 ohms .5W 1% Anti-Sulfur AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
318,80 Ft 318,80 Ft
201,70 Ft 2 017,00 Ft
157,19 Ft 3 929,75 Ft
108,67 Ft 10 867,00 Ft
89,42 Ft 22 355,00 Ft
78,20 Ft 39 100,00 Ft
68,57 Ft 68 570,00 Ft
Full Reel (Order in multiples of 5000)
60,95 Ft 304 750,00 Ft
59,35 Ft 593 500,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
KOA Speer
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
MouseReel
SR73-RT
4.42 Ohms
500 mW (1/2 W)
1 %
100 PPM / C
1210
3225
3.2 mm (0.126 in)
2.6 mm (0.102 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Resistance Flat Chip Resistor
Unit Weight: 16,026 mg