CX3225GB10000D0HEQCC

KYOCERA AVX
581-CX3225GB10DHEQCC

CX3225GB10000D0HEQCC

Mfr.:

Description:
Crystals 10000kHz 8pF With Thermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 360

Stock:

3 360 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
245,41 Ft 245,41 Ft
210,93 Ft 2 109,30 Ft
191,28 Ft 9 564,00 Ft
183,26 Ft 18 326,00 Ft
163,21 Ft 81 605,00 Ft
159,20 Ft 238 800,00 Ft
Full Reel (Order in multiples of 3000)
157,59 Ft 472 770,00 Ft
6 000 Quote
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Crystals
RoHS:  
REACH - SVHC:
10 MHz
8 pF
20 PPM
30 PPM
3.2 mm x 2.5 mm
- 10 C
+ 70 C
SMD/SMT
200 Ohms
10 uW
3.2 mm
2.5 mm
0.8 mm
CX3225GB
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Crystal
Unit Weight: 16 mg