TAJY106K035RNJ

KYOCERA AVX
581-TAJY106K035R

TAJY106K035RNJ

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 35V 10uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 460

Stock:

1 460 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- Ft
Ext. Price:
-,-- Ft
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+1 940,00 Ft)

Pricing (HUF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
633,58 Ft 633,58 Ft
340,85 Ft 3 408,50 Ft
314,79 Ft 31 479,00 Ft
271,08 Ft 135 540,00 Ft
Full Reel (Order in multiples of 1000)
257,44 Ft 257 440,00 Ft
240,60 Ft 481 200,00 Ft
230,58 Ft 1 152 900,00 Ft
227,37 Ft 2 273 700,00 Ft
† A MouseReel™ fee of 1 940,00 Ft will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TAJ Low Profile
10 uF
35 VDC
10 %
1 Ohms
2917
7343
Y Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm (0.079 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KYOCERA AVX
Dissipation Factor DF: 6
Leakage Current: 3.5 uA
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Low Profile Surface Mount Tantalum Capacitors
Part # Aliases: TAJY106K035R
Unit Weight: 400 mg